Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LH5116NA-10F | |
|---|---|
DigiKey Part Number | 425-2465-5-ND |
Manufacturer | |
Manufacturer Product Number | LH5116NA-10F |
Description | IC SRAM 16KBIT PARALLEL 24SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Kbit Parallel 100 ns 24-SOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 24-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOG | Renesas Electronics Corporation | 185 | 6116LA20SOG-ND | 6,39000 € | Similar |
| 6116LA20SOGI | Renesas Electronics Corporation | 270 | 6116LA20SOGI-ND | 6,67000 € | Similar |
| 6116LA25SOG | Renesas Electronics Corporation | 0 | 6116LA25SOG-ND | 4,06210 € | Similar |
| 6116LA25SOG8 | Renesas Electronics Corporation | 376 | 800-1354-1-ND | 6,39000 € | Similar |
| 6116LA25SOGI | Renesas Electronics Corporation | 0 | 6116LA25SOGI-ND | 4,24010 € | Similar |


