
LH28F160S5HNS-S1 | |
|---|---|
DigiKey Part Number | 425-2459-ND |
Manufacturer | |
Manufacturer Product Number | LH28F160S5HNS-S1 |
Description | IC FLASH 16MBIT PARALLEL 56SSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 56-SSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 56-SSOP |
Memory Size | Base Product Number |
Memory Organization 2M x 8, 1M x 16 |

