
LH28F160S3HT-TF | |
|---|---|
DigiKey Part Number | 425-2458-ND |
Manufacturer | |
Manufacturer Product Number | LH28F160S3HT-TF |
Description | IC FLASH 16MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 100 ns 56-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |

