
LH28F160S3HNS-L10 | |
|---|---|
DigiKey Part Number | 425-1842-ND |
Manufacturer | |
Manufacturer Product Number | LH28F160S3HNS-L10 |
Description | IC FLASH 16MBIT PARALLEL 56SSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 100 ns 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-SSOP | |
Base Product Number |

