
LH28F008SCT-L85 | |
|---|---|
DigiKey Part Number | 425-1835-ND |
Manufacturer | |
Manufacturer Product Number | LH28F008SCT-L85 |
Description | IC FLASH 8MBIT PARALLEL 40TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 85 ns 40-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TSOP | |
Base Product Number |

