
LH28F008SAT-ZW | |
|---|---|
DigiKey Part Number | 425-2455-ND |
Manufacturer | |
Manufacturer Product Number | LH28F008SAT-ZW |
Description | IC FLASH 8MBIT PARALLEL 40TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 85 ns 40-TSOP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 85ns |
Packaging Tray | Access Time 85 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 40-TSOP |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |

