
IS474SI | |
|---|---|
DigiKey Part Number | 425-1180-5-ND |
Manufacturer | |
Manufacturer Product Number | IS474SI |
Description | SENSOR OPT 550NM AMBIENT 4 SIP |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Current 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP |

