
IS474 | |
|---|---|
DigiKey Part Number | 425-1179-5-ND |
Manufacturer | |
Manufacturer Product Number | IS474 |
Description | SENSOR OPT 550NMAMB 4 SIP MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Current 4-SIP Module |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Holder |
Type Ambient | Package / Case 4-SIP Module |
Wavelength 550nm | Supplier Device Package Module |
Proximity Detection No |

