
IS471FSE | |
|---|---|
DigiKey Part Number | IS471FSE-ND |
Manufacturer | |
Manufacturer Product Number | IS471FSE |
Description | LIGHT DETECTOR OPIC 940NM STRGHT |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Photo Detector, Logic Output Logic Radial - 4 Leads |
Category | Type Photo Detector, Logic Output |
Manufacturer Sharp Microelectronics | Output Type Logic |
Packaging Bulk | Package / Case Radial - 4 Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C |
Wavelength 940nm |

