
IS456 | |
|---|---|
DigiKey Part Number | 425-1177-5-ND |
Manufacturer | |
Manufacturer Product Number | IS456 |
Description | SENSOR OPT 660NMAMB 4 SMD GULL |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 660nm Logic 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Output Type Logic |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 4-SMD, Gull Wing |
Wavelength 660nm | Supplier Device Package Mini FlatPak |
Proximity Detection No |

