
IR3E3076 | |
|---|---|
DigiKey Part Number | 425-2714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3E3076 |
Description | IC VID GAMMA CORRECT REF 12SSOP |
Customer Reference | |
Detailed Description | Video Gamma Reference IC 12-SSOP Package |
Datasheet | Datasheet |
Category | Applications Video Display |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.6V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-LSOP (0.173", 4.40mm Width) |
Function Gamma Reference | Supplier Device Package 12-SSOP |

