
IR3E3074 | |
|---|---|
DigiKey Part Number | 425-2494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3E3074 |
Description | IC VID GAMMA CORRECT REF 12SSOP |
Customer Reference | |
Detailed Description | Video Gamma Reference IC 12-SSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Gamma Reference | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 12-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 12-SSOP |

