Similar

GW6DMD27NFC | |
|---|---|
DigiKey Part Number | 425-2828-ND |
Manufacturer | |
Manufacturer Product Number | GW6DMD27NFC |
Description | LED COB MEGA ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 950mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 37V |
Series | Current - Max 1.3A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Size / Dimension 20.00mm L x 24.00mm W |
Type Chip On Board (COB) | Height 1.80mm |
Color White, Warm | Lens Type Flat |
CCT (K) 2700K | Base Product Number |
Configuration Rectangle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00S40E8 | Cree LED | 0 | CXA2530-0000-000N00S40E8-ND | 8,38000 € | Similar |


