Similar

GW6DMC30NFC | |
|---|---|
DigiKey Part Number | 425-2834-ND |
Manufacturer | |
Manufacturer Product Number | GW6DMC30NFC |
Description | LED COB MEGA ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 20.00mm L x 24.00mm W | |
Height | 1.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


