Similar

GW6DMA40NFC | |
|---|---|
DigiKey Part Number | GW6DMA40NFC-ND |
Manufacturer | |
Manufacturer Product Number | GW6DMA40NFC |
Description | LED COB MEGA ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Neutral Rectangle |
Category | Current - Test 400mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 37V |
Series | Current - Max 700mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Size / Dimension 20.00mm L x 24.00mm W |
Type Chip On Board (COB) | Height 1.80mm |
Color White, Neutral | Lens Type Flat |
CCT (K) 4000K | Base Product Number |
Configuration Rectangle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0HN20E5 | Cree LED | 0 | CXA1816-0000-000N0HN20E5-ND | 2,24280 € | Similar |


