
GW6DGE30NFC | |
|---|---|
DigiKey Part Number | 425-2826-ND |
Manufacturer | |
Manufacturer Product Number | GW6DGE30NFC |
Description | LED COB MEGA ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle |
Category | Current - Test 950mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 50V |
Series | Current - Max 1.5A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Size / Dimension 20.00mm L x 24.00mm W |
Type Chip On Board (COB) | Height 1.80mm |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
Configuration Rectangle |

