Similar

GW6DGD50NFC | |
|---|---|
DigiKey Part Number | GW6DGD50NFC-ND |
Manufacturer | |
Manufacturer Product Number | GW6DGD50NFC |
Description | LED COB MEGA ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Neutral Rectangle |
Category | Configuration Rectangle |
Manufacturer Sharp Microelectronics | Current - Test 950mA |
Series | Voltage - Forward (Vf) (Typ) 37V |
Packaging Tray | Current - Max 1.3A |
Part Status Obsolete | Size / Dimension 20.00mm L x 24.00mm W |
Type Chip On Board (COB) | Height 1.80mm |
Color White, Neutral | Lens Type Flat |
CCT (K) 5000K | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDW03F1C-H1/H2-CA | Seoul Semiconductor Inc. | 26 | 897-1204-ND | 8,78000 € | Similar |


