
GW6BMJ50HED | |
|---|---|
DigiKey Part Number | GW6BMJ50HED-ND |
Manufacturer | |
Manufacturer Product Number | GW6BMJ50HED |
Description | LED COB MINI ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Cool Rectangle |
Category | Current - Test 640mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 18V |
Series | Current - Max 900mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Size / Dimension 6.50mm L x 15.00mm W |
Type Chip On Board (COB) | Height 1.60mm |
Color White, Cool | Lens Type Flat |
CCT (K) 5000K | Base Product Number |
Configuration Rectangle |


