Similar

GW6BMJ27HED | |
|---|---|
DigiKey Part Number | GW6BMJ27HED-ND |
Manufacturer | |
Manufacturer Product Number | GW6BMJ27HED |
Description | LED COB MINI ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle |
Category | Current - Test 640mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 18V |
Series | Current - Max 900mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Size / Dimension 6.50mm L x 15.00mm W |
Type Chip On Board (COB) | Height 1.60mm |
Color White, Warm | Lens Type Flat |
CCT (K) 2700K | Base Product Number |
Configuration Rectangle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-6-27-80-18-AA00-F2-3 | Luminus Devices Inc. | 0 | CHM-6-27-80-18-AA00-F2-3-ND | 0,00000 € | Similar |



