Similar

GW6BGW40HED | |
|---|---|
DigiKey Part Number | GW6BGW40HED-ND |
Manufacturer | |
Manufacturer Product Number | GW6BGW40HED |
Description | LED COB MINI ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Neutral Rectangle |
Category | Current - Test 240mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 390mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Size / Dimension 6.50mm L x 15.00mm W |
Type Chip On Board (COB) | Height 1.60mm |
Color White, Neutral | Lens Type Flat |
CCT (K) 4000K | Base Product Number |
Configuration Rectangle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-7-40-80-36-AA00-F2-2 | Luminus Devices Inc. | 0 | CXM-7-40-80-36-AA00-F2-2-ND | 0,00000 € | Similar |


