
GW6BGR30HED | |
|---|---|
DigiKey Part Number | GW6BGR30HED-ND |
Manufacturer | |
Manufacturer Product Number | GW6BGR30HED |
Description | LED COB MINI ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle |
Category | Current - Test 320mA |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 520mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Size / Dimension 6.50mm L x 15.00mm W |
Type Chip On Board (COB) | Height 1.60mm |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
Configuration Rectangle |

