Similar

GW5SMC40P0C | |
|---|---|
DigiKey Part Number | GW5SMC40P0C-ND |
Manufacturer | |
Manufacturer Product Number | GW5SMC40P0C |
Description | LED COB PETITE ZENIGATA WHT RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Petite Zenigata White, Neutral Rectangle |
Category | Current - Test 500mA |
Manufacturer Sharp Microelectronics | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 10.3V |
Packaging Tray | Lumens/Watt @ Current - Test 78 lm/W |
Part Status Obsolete | Current - Max 560mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Neutral | Size / Dimension 8.00mm L x 12.00mm W |
CCT (K) 4000K | Height 1.80mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 400lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00B40E5 | Cree LED | 22 | CXA1304-0000-000C00B40E5-ND | 1,12000 € | Similar |


