
GW5SMC35P05 | |
|---|---|
DigiKey Part Number | GW5SMC35P05-ND |
Manufacturer | |
Manufacturer Product Number | GW5SMC35P05 |
Description | LED COB PETITE ZENIGATA WHT RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Petite Zenigata White, Warm Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 300lm (Typ) | |
Current - Test | 400mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9.8V | |
Lumens/Watt @ Current - Test | 77 lm/W | |
Current - Max | 460mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 8.00mm L x 12.00mm W | |
Height | 1.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

