GW5DLC50M04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 4,15500 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module - White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW5DLC50M04

DigiKey Part Number
425-2792-ND
Manufacturer
Manufacturer Product Number
GW5DLC50M04
Description
LED MOD COOL WHT RECT 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2600lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
24.00mm L x 20.00mm W
Height
1.80mm
Light Emitting Surface (LES)
8.60mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes