Similar

GW5DLA50M04 | |
|---|---|
DigiKey Part Number | 425-2798-ND |
Manufacturer | |
Manufacturer Product Number | GW5DLA50M04 |
Description | LED COB MEGA ZENIGATA SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Cool Square |
Category | Current - Test 400mA |
Manufacturer Sharp Microelectronics | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 37V |
Packaging Tray | Lumens/Watt @ Current - Test 105 lm/W |
Part Status Obsolete | Current - Max 700mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 20.00mm L x 24.00mm W |
CCT (K) 5000K | Height 1.80mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1550lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0UN250G | Cree LED | 0 | CXA1816-0000-000N0UN250G-ND | 2,70890 € | Similar |


