Similar

GW5BTF27K00 | |
|---|---|
DigiKey Part Number | GW5BTF27K00-ND |
Manufacturer | |
Manufacturer Product Number | GW5BTF27K00 |
Description | LED COB MINI ZENIGATA RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 10.2V |
Series | Lumens/Watt @ Current - Test 100 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 81 |
Type Chip On Board (COB) | Size / Dimension 15.00mm L x 12.00mm W |
Color White, Warm | Height 1.60mm |
CCT (K) 2700K | Light Emitting Surface (LES) 8.90mm L x 7.90mm W |
Configuration Rectangle | Lens Type Flat |
Current - Test 640mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00A427F | Cree LED | 90 | CXA1304-0000-000C00A427F-ND | 1,68000 € | Similar |


