
GW5BTC15L02 | |
|---|---|
DigiKey Part Number | GW5BTC15L02-ND |
Manufacturer | |
Manufacturer Product Number | GW5BTC15L02 |
Description | LED MOD MINI ZENIGATA SQ 3045K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Mini Zenigata White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 360mA |
Manufacturer Sharp Microelectronics | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 10.2V |
Packaging Tray | Lumens/Watt @ Current - Test 53 lm/W |
Part Status Obsolete | Current - Max 400mA |
Type LED Module | CRI (Color Rendering Index) 87 (Typ) |
Color White, Warm | Size / Dimension 18.00mm L x 18.00mm W |
CCT (K) 3045K | Height 2.00mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 195lm (Typ) | Base Product Number |

