Similar

GW5BRF15L0B | |
|---|---|
DigiKey Part Number | GW5BRF15L0B-ND |
Manufacturer | |
Manufacturer Product Number | GW5BRF15L0B |
Description | LED MOD WARM WHT SQUARE 3985K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 10.5V |
Packaging Tray | Lumens/Watt @ Current - Test 51 lm/W |
Part Status Obsolete | Current - Max 700mA |
Type LED Module | CRI (Color Rendering Index) 94 (Typ) |
Color White, Warm | Size / Dimension 18.00mm L x 18.00mm W |
CCT (K) 3985K | Height 2.00mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 340lm (Typ) | Base Product Number |
Current - Test 640mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C0HA40E5 | Cree LED | 0 | CXA1304-0000-000C0HA40E5-ND | 0,89580 € | Similar |


