
GP2Y40010K0F | |
|---|---|
DigiKey Part Number | GP2Y40010K0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2Y40010K0F |
Description | COLOR SENSOR VOLTAGE/CMYK BOX |
Customer Reference | |
Detailed Description | Color Sensor Box |
Category | Voltage - Supply 4.5 V ~ 5.5 V |
Manufacturer Sharp Microelectronics | Current - Supply (Max) 12mA @ 5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Package / Case Box |
Output Voltage, CMYK |

