
GP2Y1010AU | |
|---|---|
DigiKey Part Number | 425-1917-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y1010AU |
Description | SENSOR AIR QUALITY DUST |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C |
Type Infrared (IR) | Package / Case Module, Single Pass Through |
Sensitivity 0.5V/(0.1mg/m3) |

