
GP2Y1001AU0F | |
|---|---|
DigiKey Part Number | 425-2067-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y1001AU0F |
Description | SENSOR AIR DUST QUALITY |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Voltage - Supply 10.2V ~ 13.8V |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C |
Type Infrared (IR) | Package / Case Module, Single Pass Through |
Sensitivity 1.2V/(0.1mg/m3) |


