Image for GP2Y0D02YK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0D02YK

DigiKey Part Number
425-1167-ND
Manufacturer
Manufacturer Product Number
GP2Y0D02YK
Description
SENSOR OPTICAL 10-80CM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 80cm Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Sensing Distance
80cm
Output Type
Digital
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
50 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.