Optical Sensor 39.37" ~ 216.54" (100 ~ 550cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0A700K0F

DigiKey Part Number
425-2506-ND
Manufacturer
Manufacturer Product Number
GP2Y0A700K0F
Description
SENSOR OPT 6.7MM-7.3MM ANALOG
Customer Reference
Detailed Description
Optical Sensor 39.37" ~ 216.54" (100 ~ 550cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Sharp Microelectronics
Current - Supply
50 mA
Packaging
Tray
Voltage - Output Difference (Typ) @ Distance
1.9V @ 100 ~ 550cm
Part Status
Obsolete
Voltage - Output (Typ) @ Distance
2.7V @ 100cm
Sensing Distance
39.37" ~ 216.54" (100 ~ 550cm)
Operating Temperature
-10°C ~ 60°C
Output Type
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.