
GP2W3270XP0F | |
|---|---|
DigiKey Part Number | 425-2613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2W3270XP0F |
Description | MODULE IRDA 115.2KBPS 8SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 70 µA | |
Link Range, Low Power | 20cm | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Size | 8.3mm x 2.1mm x 1.7mm | |
Standards | IrPHY 1.4 | |
Shutdown | Yes |

