
GP2W1002YP0F | |
|---|---|
DigiKey Part Number | GP2W1002YP0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2W1002YP0F |
Description | IRDA MODULE 1152KBPS 8SMD |
Customer Reference | |
Detailed Description | 1.152Mbs (MIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 1.152Mbs (MIR) | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 10 nA | |
Link Range, Low Power | 20cm, 1m | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 8.0mm x 3.0mm x 2.5mm | |
Standards | IrPHY 1.4 | |
Shutdown | Yes |

