
GP2W1001YP0F | |
|---|---|
DigiKey Part Number | 425-2061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2W1001YP0F |
Description | IRDA MODULE 115.2KBPS 10SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Category | Link Range, Low Power 20cm, 1m |
Manufacturer Sharp Microelectronics | Orientation Side View |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Size 10.0mm x 4.4mm x 3.5mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.4 |
Voltage - Supply 2.7 V ~ 5.5 V | Shutdown Yes |
Idle Current, Typ @ 25°C 200 nA |

