
GP2W0118YPS | |
|---|---|
DigiKey Part Number | 425-1916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2W0118YPS |
Description | MODULE IRDA 115.2KBPS 7SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View |
Datasheet | Datasheet |
Category | Link Range, Low Power 20cm |
Manufacturer Sharp Microelectronics | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Size 7.2mm x 2.8mm x 1.9mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.2 |
Voltage - Supply 2.7 V ~ 5.5 V | Shutdown Yes |

