
GP2W0116YP0F | |
|---|---|
DigiKey Part Number | 425-2059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2W0116YP0F |
Description | MODULE IRDA 115.2KBPS 6SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
EDA/CAD Models | GP2W0116YP0F Models |
Category | Link Range, Low Power 20cm |
Manufacturer Sharp Microelectronics | Orientation Side View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Size 7.2mm x 2.8mm x 1.9mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.2 |
Voltage - Supply 2 V ~ 3.6 V | Shutdown Yes |
Idle Current, Typ @ 25°C 90 µA |

