
GP2W0004YP0F | |
|---|---|
DigiKey Part Number | 425-2055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2W0004YP0F |
Description | IRDA MODULE 115.2KBPS 6SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Category | Idle Current, Typ @ 25°C 1 µA |
Manufacturer Sharp Microelectronics | Link Range, Low Power 20cm |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Data Rate 115.2kbs (SIR) | Size 9.2mm x 3.9mm x 2.7mm |
Voltage - Supply 2.4 V ~ 5.5 V | Shutdown Yes |

