GP2W0004XP0F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 7.266
Unit Price: 3,90000 €
Datasheet
115.2kbs (SIR) IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2W0004XP0F

DigiKey Part Number
425-2054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP2W0004XP0F
Description
MODULE IRDA 115.2KBPS 6SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Idle Current, Typ @ 25°C
1 µA
Manufacturer
Sharp Microelectronics
Link Range, Low Power
20cm
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Data Rate
115.2kbs (SIR)
Size
9.2mm x 3.9mm x 2.7mm
Voltage - Supply
2.4 V ~ 5.5 V
Shutdown
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFBS4711-TR3Vishay Semiconductor Opto Division7.266751-1067-1-ND3,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes