Similar
Similar

GP2S40J0000F | |
|---|---|
DigiKey Part Number | 425-2053-5-ND |
Manufacturer | |
Manufacturer Product Number | GP2S40J0000F |
Description | PHOTOINTERRUPTER REFLEC 3MM PC |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.138" (3.5mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensing Distance | 0.138" (3.5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 50µs, 50µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 85°C |



