Image for GP2S40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2S40

DigiKey Part Number
425-1096-5-ND
Manufacturer
Manufacturer Product Number
GP2S40
Description
PHOTOINTERRUPTER REFLEC 6.5MM PC
Customer Reference
Detailed Description
Reflective Optical Sensor 0.256" (6.5mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Sharp Microelectronics
Current - DC Forward (If) (Max)
50 mA
Packaging
Bulk
Output Type
Phototransistor
Part Status
Obsolete
Response Time
50µs, 50µs
Sensing Distance
0.256" (6.5mm)
Mounting Type
Through Hole
Sensing Method
Reflective
Package / Case
PCB Mount
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.