
GP2S27TJ000F | |
|---|---|
DigiKey Part Number | 425-2051-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2S27TJ000F |
Description | PHOTOINTERRUPTER REFLEC .7MM SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.028" (0.7mm) 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Current - DC Forward (If) (Max) 50 mA |
Packaging Tape & Reel (TR) | Output Type Phototransistor |
Part Status Obsolete | Response Time 20µs, 20µs |
Sensing Distance 0.028" (0.7mm) | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -25°C ~ 85°C |

