GP2S27T3J00F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SHARP/Socle Technology
In Stock: 35.309
Unit Price: 0,54000 €
Datasheet
Reflective Optical Sensor 0.028" (0.7mm) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2S27T3J00F

DigiKey Part Number
425-2570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP2S27T3J00F
Description
PHOTOINTERRUPTER REFL 0.7MM SMD
Customer Reference
Detailed Description
Reflective Optical Sensor 0.028" (0.7mm) 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
0.028" (0.7mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Surface Mount
Package / Case
4-SMD
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes