GP2S27T2J00F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SHARP/Socle Technology
In Stock: 34.057
Unit Price: 0,54000 €
Datasheet
Reflective Optical Sensor 0.028" (0.7mm) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2S27T2J00F

DigiKey Part Number
425-2569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP2S27T2J00F
Description
PHOTOINTERRUPTER REFL 0.7MM SMD
Customer Reference
Detailed Description
Reflective Optical Sensor 0.028" (0.7mm) 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
Sharp Microelectronics
Current - DC Forward (If) (Max)
50 mA
Packaging
Tape & Reel (TR)
Output Type
Phototransistor
Part Status
Obsolete
Response Time
20µs, 20µs
Sensing Distance
0.028" (0.7mm)
Mounting Type
Surface Mount
Sensing Method
Reflective
Package / Case
4-SMD
Voltage - Collector Emitter Breakdown (Max)
35 V
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP2S60SHARP/Socle Technology34.0571855-1049-1-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes