
GP2S24BCJ00F | |
|---|---|
DigiKey Part Number | 425-2681-5-ND |
Manufacturer | |
Manufacturer Product Number | GP2S24BCJ00F |
Description | PHOTOINTERRUPTER TRANS OUT 4X3 |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.028" (0.7mm) 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Current - DC Forward (If) (Max) 50 mA |
Packaging Tube | Output Type Phototransistor |
Part Status Obsolete | Response Time 20µs, 20µs |
Sensing Distance 0.028" (0.7mm) | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP2S60 | SHARP/Socle Technology | 33.572 | 1855-1049-1-ND | 0,54000 € | Similar |


