
GP2L20R | |
|---|---|
DigiKey Part Number | 425-1089-5-ND |
Manufacturer | |
Manufacturer Product Number | GP2L20R |
Description | PHOTOINTERRUPTER REFLEC 13MM PCB |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.512" (13mm) PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Sharp Microelectronics | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Photodarlington |
Part Status Obsolete | Response Time 80µs, 70µs |
Sensing Distance 0.512" (13mm) | Mounting Type Through Hole |
Sensing Method Reflective | Package / Case PCB Mount |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -25°C ~ 85°C |

