Image for GP2D150A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2D150A

DigiKey Part Number
425-1164-5-ND
Manufacturer
Manufacturer Product Number
GP2D150A
Description
SENSOR OPTICAL 20-150CM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 15cm Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Sharp Microelectronics
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tray
Current - Supply
50 mA
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C
Sensing Distance
15cm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.