
GP2D15 | |
|---|---|
DigiKey Part Number | 425-1163-ND |
Manufacturer | |
Manufacturer Product Number | GP2D15 |
Description | SENSOR OPTICAL 10-150CM DIGITAL |
Customer Reference | |
Detailed Description | Optical Sensor 24cm Digital Output |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Sharp Microelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Current - Supply 50 mA |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Sensing Distance 24cm |

