Optical Sensor 1.57" ~ 11.81" (4 ~ 30cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2D120XJ00F

DigiKey Part Number
425-2469-ND
Manufacturer
Manufacturer Product Number
GP2D120XJ00F
Description
SENSOR OPTICAL 27MM-33MM ANALOG
Customer Reference
Detailed Description
Optical Sensor 1.57" ~ 11.81" (4 ~ 30cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
1.57" ~ 11.81" (4 ~ 30cm)
Output Type
Analog
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
50 mA
Voltage - Output Difference (Typ) @ Distance
2.25V @ 4 ~ 30cm
Voltage - Output (Typ) @ Distance
400mV @ 30cm
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.